There are no models available for this part yet.
Overview of EL5324ILZ-T13 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5324ILZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier, QFN, /Tube | |
EL5324ILZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier, QFN, /Reel | |
EL5324ILZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier, QFN, /Reel |
CAD Models for EL5324ILZ-T13 by Intersil Corporation
Part Data Attributes for EL5324ILZ-T13 by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN, TSSOP
|
Package Description
|
VQCCN, LCC32,.2X.24,20
|
Pin Count
|
32, 28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Bandwidth (3dB)-Nom
|
12 MHz
|
Bias Current-Max (IIB) @25C
|
0.05 µA
|
Input Offset Voltage-Max
|
14000 µV
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
10
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC32,.2X.24,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Slew Rate-Min
|
7 V/us
|
Slew Rate-Nom
|
15 V/us
|
Supply Current-Max
|
9.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8 mm
|
Alternate Parts for EL5324ILZ-T13
This table gives cross-reference parts and alternative options found for EL5324ILZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5324ILZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5324IL-T7 | 10 BUFFER AMPLIFIER, PQCC32, 0.90 MM HEIGHT, PLASTIC, MO-220, QFN-32 | Intersil Corporation | EL5324ILZ-T13 vs EL5324IL-T7 |
EL5324IL-T13 | 10 BUFFER AMPLIFIER, PQCC32, 0.90 MM HEIGHT, PLASTIC, MO-220, QFN-32 | Intersil Corporation | EL5324ILZ-T13 vs EL5324IL-T13 |
EL5324ILZ-T7 | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier; QFN32, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | EL5324ILZ-T13 vs EL5324ILZ-T7 |
EL5324ILZ | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier; QFN32, TSSOP28; Temp Range: -40° to 85°C | Intersil Corporation | EL5324ILZ-T13 vs EL5324ILZ |