Part Details for EL5420CL-T13 by Elantec Semiconductor Inc
Overview of EL5420CL-T13 by Elantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL5420CL-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 763 |
|
RFQ |
Part Details for EL5420CL-T13
EL5420CL-T13 CAD Models
EL5420CL-T13 Part Data Attributes
|
EL5420CL-T13
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL5420CL-T13
Elantec Semiconductor Inc
Operational Amplifier, 4 Func, 12000uV Offset-Max, CMOS, LPP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | LPP-16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-XQCC-N16 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 8000 |