-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12MHz Rail-to-Rail Input-Output Op Amps, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5659
|
Newark | Ic, Op Amp, 12Mhz, 10V/ Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:4.5V To 16.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Power, Input Offset Voltage:2Mv, Msl:- Rohs Compliant: Yes |Renesas EL5420CSZ Min Qty: 1760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EL5420CSZ-ND
|
DigiKey | IC OPAMP VFB 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
EL5420CSZ
|
Avnet Americas | OP Amp Quad Volt Fdbk R-R I/O ±8.25V/16.5V 14-Pin SOIC - Rail/Tube (Alt: EL5420CSZ) RoHS: Compliant Min Qty: 1760 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 332 Factory Stock |
|
$1.4351 / $1.6385 | Buy Now |
DISTI #
968-EL5420CSZ
|
Mouser Electronics | Operational Amplifiers - Op Amps EL5420CSZ 12 MHZ QD R2R I/O OP RoHS: Compliant | 1210 |
|
$1.5100 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 55 Container: Tube | 0Tube |
|
$1.3800 | Buy Now |
DISTI #
EL5420CSZ
|
Avnet Americas | OP Amp Quad Volt Fdbk R-R I/O ±8.25V/16.5V 14-Pin SOIC - Rail/Tube (Alt: EL5420CSZ) RoHS: Compliant Min Qty: 1760 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 332 Factory Stock |
|
$1.4351 / $1.6385 | Buy Now |
DISTI #
EL5420CSZ
|
TME | IC: operational amplifier, 8MHz, Ch: 4, SO14 Min Qty: 1 | 1 |
|
$1.7700 / $2.4700 | Buy Now |
DISTI #
EL5420CSZ
|
Avnet Americas | OP Amp Quad Volt Fdbk R-R I/O ±8.25V/16.5V 14-Pin SOIC - Rail/Tube (Alt: EL5420CSZ) RoHS: Compliant Min Qty: 1760 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 332 Factory Stock |
|
$1.4351 / $1.6385 | Buy Now |
DISTI #
EL5420CSZ
|
Avnet Silica | OP Amp Quad Volt Fdbk R-R I/O �8.25V/16.5V 14-Pin SOIC (Alt: EL5420CSZ) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5420CSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5420CSZ
Renesas Electronics Corporation
12MHz Rail-to-Rail Input-Output Op Amps, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 14 | |
Manufacturer Package Code | MDP0027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |