Part Details for EL6201CW-T7A by Intersil Corporation
Overview of EL6201CW-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL6201CW-T7A
EL6201CW-T7A CAD Models
EL6201CW-T7A Part Data Attributes
|
EL6201CW-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL6201CW-T7A
Intersil Corporation
SPECIALTY INTERFACE CIRCUIT, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for EL6201CW-T7A
This table gives cross-reference parts and alternative options found for EL6201CW-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL6201CW-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL6201CWZT7A | IC SPECIALTY INTERFACE CIRCUIT, PDSO5, LEAD FREE, SOT-23, 5 PIN, Interface IC:Other | Intersil Corporation | EL6201CW-T7A vs EL6201CWZT7A |
EL6201CWZ-T7 | SPECIALTY INTERFACE CIRCUIT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Intersil Corporation | EL6201CW-T7A vs EL6201CWZ-T7 |
EL6201CWZ-T7A | SPECIALTY INTERFACE CIRCUIT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Intersil Corporation | EL6201CW-T7A vs EL6201CWZ-T7A |