Part Details for EL6201CYZ-T7 by Intersil Corporation
Overview of EL6201CYZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL6201CYZ-T7
EL6201CYZ-T7 CAD Models
EL6201CYZ-T7 Part Data Attributes:
|
EL6201CYZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL6201CYZ-T7
Intersil Corporation
SPECIALTY INTERFACE CIRCUIT, PDSO8, LEAD FREE, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for EL6201CYZ-T7
This table gives cross-reference parts and alternative options found for EL6201CYZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL6201CYZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL6201CYZ-T13 | SPECIALTY INTERFACE CIRCUIT, PDSO8, LEAD FREE, MSOP-8 | Intersil Corporation | EL6201CYZ-T7 vs EL6201CYZ-T13 |
EL6201CY-T13 | SPECIALTY INTERFACE CIRCUIT, PDSO8, MSOP-8 | Intersil Corporation | EL6201CYZ-T7 vs EL6201CY-T13 |
EL6201CYZ | SPECIALTY INTERFACE CIRCUIT, PDSO8, LEAD FREE, MSOP-8 | Intersil Corporation | EL6201CYZ-T7 vs EL6201CYZ |