-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Laser Driver Oscillator, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL6204 - Laser Driver Oscillator RoHS: Compliant Status: Obsolete Min Qty: 1 | 23481 |
|
$3.6700 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL6204CWZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL6204CWZ-T7
Renesas Electronics Corporation
Laser Driver Oscillator, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for EL6204CWZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL6204CWZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL6204CWZ-T7 | Laser Driver Oscillator; SOT6; Temp Range: 0° to 70° | Intersil Corporation | EL6204CWZ-T7 vs EL6204CWZ-T7 |
EL6204CW-T7A | SPECIALTY INTERFACE CIRCUIT, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL6204CWZ-T7 vs EL6204CW-T7A |
EL6204CWZ-T7A | Laser Driver Oscillator; SOT6; Temp Range: 0° to 70° | Intersil Corporation | EL6204CWZ-T7 vs EL6204CWZ-T7A |