There are no models available for this part yet.
Overview of EL7155CS-T13 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7155CSZ-T7A | Renesas Electronics Corporation | High Performance Pin Driver | |
EL7155CSZ-T7 | Renesas Electronics Corporation | High Performance Pin Driver | |
EL7155CSZ | Renesas Electronics Corporation | High Performance Pin Driver |
CAD Models for EL7155CS-T13 by Intersil Corporation
Part Data Attributes for EL7155CS-T13 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
HALF BRIDGE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SOURCE AND SINK
|
Output Peak Current Limit-Nom
|
3.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
15 V
|
Supply Voltage1-Nom
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for EL7155CS-T13
This table gives cross-reference parts and alternative options found for EL7155CS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7155CS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7155CSZ-T7 | High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7155CS-T13 vs EL7155CSZ-T7 |
EL7155CSZ-T13 | High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL7155CS-T13 vs EL7155CSZ-T13 |
Related Parts for EL7155CS-T13
-
EFM32GG880F1024-QFP100TMicrocontrollers
-
EL7154CSPeripheral Drivers
-
EL7566DREZ-T13Switching Regulator or Controllers
-
TL061ACDE4Operational Amplifiers
-
EL5170IY-T7Line Driver or Receivers
-
LD1117S33TRLinear Regulator ICs
-
EL7457CSZ-T13MOSFET Drivers
-
EL8170FSZ-T7Instrumentation Amplifiers
-
EL8300IUZAudio/Video Amplifiers