There are no models available for this part yet.
Overview of EL7457CLZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7457CLZ | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver | |
EL7457CLZ-T7 | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver | |
EL7457CLZ-T7A | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver |
Price & Stock for EL7457CLZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 27 |
|
RFQ | ||||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 180 |
|
$5.2100 / $5.6300 | Buy Now | ||
Win Source Electronics | IC DRIVER QUAD 40MHZ HS 16-QFN | 8586 |
|
$5.6530 / $8.4790 | Buy Now |
CAD Models for EL7457CLZ by Intersil Corporation
Part Data Attributes for EL7457CLZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN, QSOP, SOIC
|
Package Description
|
HVQCCN, LCC16,.16SQ,25
|
Pin Count
|
16, 16, 16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
78 Weeks
|
Driver Number of Bits
|
4
|
High Side Driver
|
YES
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Peak Current Limit-Nom
|
2 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for EL7457CLZ
This table gives cross-reference parts and alternative options found for EL7457CLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7457CLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7457CL | 2A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, QCC16, 4 X 4 MM, MO-220, QFN-16 | Intersil Corporation | EL7457CLZ vs EL7457CL |
EL7457CLZ-T13 | 40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL7457CLZ vs EL7457CLZ-T13 |
EL7457CL-T13 | 2A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, QCC16, 4 X 4 MM, MO-220, QFN-16 | Intersil Corporation | EL7457CLZ vs EL7457CL-T13 |
EL7457CLZ-T7 | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Reel | Renesas Electronics Corporation | EL7457CLZ vs EL7457CLZ-T7 |
EL7457CLZ-T7A | 40MHz Non-Inverting Quad CMOS Driver, QFN, /Reel | Renesas Electronics Corporation | EL7457CLZ vs EL7457CLZ-T7A |
Related Parts for EL7457CLZ
-
STM32F427VGT6Microcontrollers
-
FAN3122CMXPeripheral Drivers
-
EL7457CLZ-T7MOSFET Drivers
-
EN5322QISwitching Regulator or Controllers
-
FDMC5614PPower Field-Effect Transistors
-
LMP91000SDEOther Analog ICs
-
DRV8308RHARMotion Control Electronics
-
AD7687BRMZAnalog to Digital Converters
-
INA219BIDPower Management Circuits