Power Circuits
EL7512CYZ-T13
Description: 1.2A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187, MSOP-10

Overview of EL7512CYZ-T13 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for EL7512CYZ-T13 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL7512CYZ-T13 by Intersil Corporation

EL7512CYZ-T13
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1200 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. EL7512CYZ-T13
    Intersil Corporation
    1.2A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187, MSOP-10
    VS

Related Parts for EL7512CYZ-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL7512CYZ-T13 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL7512CYZ-T13 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL7512CYZ-T13 would you like to use for your alert(s)?
  • Please alert me when EL7512CYZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL7512CYZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL7512CYZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL7512CYZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL7512CYZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL7512CYZ-T13 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: