There are no models available for this part yet.
Overview of EL7530IYZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7530IYZ-T7 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator with Low Quiescent Current | |
EL7530IYZ-T13 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator with Low Quiescent Current | |
EL7530IYZ | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator with Low Quiescent Current |
Price & Stock for EL7530IYZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | EL7530IYZ Lead-Free Monolithic 600mA Step-Down Regulator RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 150 |
|
$2.1700 / $2.3500 | Buy Now |
CAD Models for EL7530IYZ by Intersil Corporation
Part Data Attributes for EL7530IYZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1600 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for EL7530IYZ
This table gives cross-reference parts and alternative options found for EL7530IYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7530IYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7530IY | 0.8A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 | Intersil Corporation | EL7530IYZ vs EL7530IY |
EL7530IYZ-T7 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel | Renesas Electronics Corporation | EL7530IYZ vs EL7530IYZ-T7 |
EL7530IYZ-T13 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL7530IYZ vs EL7530IYZ-T13 |
EL7530IYZ | Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Tube | Renesas Electronics Corporation | EL7530IYZ vs EL7530IYZ |
EL7530IYZ-T7 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL7530IYZ vs EL7530IYZ-T7 |
EL7530IY-T13 | 0.8A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 | Intersil Corporation | EL7530IYZ vs EL7530IY-T13 |
Related Parts for EL7530IYZ
-
EFM32G230F128G-E-QFN64RMicrocontrollers
-
EL7530IYZ-T7Switching Regulator or Controllers
-
EL7155CS-T13Peripheral Drivers
-
5SGXEB5R1F40C2LField Programmable Gate Arrays
-
EL5420CSOperational Amplifiers
-
EL5172IYZLine Driver or Receivers
-
EGP10CRectifier Diodes
-
EFR32FG13P233F512GM48-CROther Consumer ICs
-
EL1848IWTZ-T7Display Drivers