-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic 1A Step-Down Regulator, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3598
|
Newark | Ic, smps Controller, voltage-Mode, tssop,10Pin, plastic Rohs Compliant: Yes |Renesas EL7536IYZ-T7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
EL7536IYZ-T7CT-ND
|
DigiKey | IC REG BUCK ADJ 1A 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4042 In Stock |
|
$2.0418 / $4.0700 | Buy Now |
DISTI #
EL7536IYZ-T7
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 10-Pin MSOP T/R - Tape and Reel (Alt: EL7536IYZ-T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9304 / $2.2040 | Buy Now |
DISTI #
968-EL7536IYZ-T7
|
Mouser Electronics | Switching Voltage Regulators EL7536IYZ 1 AMP STP- DWNG RoHS: Compliant | 1500 |
|
$1.9900 / $4.0700 | Buy Now |
|
Future Electronics | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-TFSOP, 10-MS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.0100 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 1A 10MSOP Min Qty: 1 Container: Tape & Reel (TR) | 4042 |
|
$2.0418 / $4.0700 | Buy Now |
DISTI #
EL7536IYZ-T7
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 10-Pin MSOP T/R (Alt: EL7536IYZ-T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7536IYZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7536IYZ-T7
Renesas Electronics Corporation
Monolithic 1A Step-Down Regulator, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for EL7536IYZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7536IYZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7536IYZ | Monolithic 1A Step-Down Regulator, MSOP, /Tube | Renesas Electronics Corporation | EL7536IYZ-T7 vs EL7536IYZ |
EL7534IYZ-T7 | Monolithic 600mA Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7536IYZ-T7 vs EL7534IYZ-T7 |
EL7536IY-T7 | Switching Regulator | Renesas Electronics Corporation | EL7536IYZ-T7 vs EL7536IY-T7 |
EL7534IYZ-T13 | Monolithic 600mA Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7536IYZ-T7 vs EL7534IYZ-T13 |
EL7534IYZ | Monolithic 600mA Step-Down Regulator, MSOP, /Tube | Renesas Electronics Corporation | EL7536IYZ-T7 vs EL7534IYZ |
TPS62842DGRR | 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-HVSSOP -40 to 125 | Texas Instruments | EL7536IYZ-T7 vs TPS62842DGRR |
EL7536IY | Monolithic 1A Step-Down Regulator, MSOP, /Tube | Renesas Electronics Corporation | EL7536IYZ-T7 vs EL7536IY |