-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic 1A Step-Down Regulator, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3596
|
Newark | Step-Down Regulator, Msop-10, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:1A, Ic Case/Package:Msop Rohs Compliant: Yes |Renesas EL7536IYZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EL7536IYZ-ND
|
DigiKey | IC REG BUCK ADJ 1A 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9651 / $4.0700 | Buy Now |
DISTI #
EL7536IYZ
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 10-Pin MSOP - Rail/Tube (Alt: EL7536IYZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 50 Factory Stock |
|
$1.9304 / $2.2040 | Buy Now |
DISTI #
968-EL7536IYZ
|
Mouser Electronics | Switching Voltage Regulators EL7536IYZ 1 AMP STP- DWNG RoHS: Compliant | 987 |
|
$2.0100 / $4.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.8600 | Buy Now |
DISTI #
EL7536IYZ
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 10-Pin MSOP (Alt: EL7536IYZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7536IYZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7536IYZ
Renesas Electronics Corporation
Monolithic 1A Step-Down Regulator, MSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for EL7536IYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7536IYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7534IY-T13 | Switching Regulator | Renesas Electronics Corporation | EL7536IYZ vs EL7534IY-T13 |
EL7536IY-T7 | Switching Regulator | Renesas Electronics Corporation | EL7536IYZ vs EL7536IY-T7 |
TPS62842DGRR | 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 8-HVSSOP -40 to 125 | Texas Instruments | EL7536IYZ vs TPS62842DGRR |
EL7534IY | Switching Regulator | Renesas Electronics Corporation | EL7536IYZ vs EL7534IY |
EL7534IYZ | Monolithic 600mA Step-Down Regulator, MSOP, /Tube | Renesas Electronics Corporation | EL7536IYZ vs EL7534IYZ |
EL7534IY-T7 | Switching Regulator | Renesas Electronics Corporation | EL7536IYZ vs EL7534IY-T7 |
EL7536IYZ-T7 | Monolithic 1A Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7536IYZ vs EL7536IYZ-T7 |
EL7536IYZ-T13 | Monolithic 1A Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7536IYZ vs EL7536IYZ-T13 |
EL7534IYZ-T7 | Monolithic 600mA Step-Down Regulator, MSOP, /Reel | Renesas Electronics Corporation | EL7536IYZ vs EL7534IYZ-T7 |