Power Circuits
EL7563CREZ-T7
Description: Monolithic 4 Amp DC:DC Step-Down Regulator; TSSOP28; Temp Range: -40° to 85°C

Overview of EL7563CREZ-T7 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for EL7563CREZ-T7 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL7563CREZ-T7 by Intersil Corporation

EL7563CREZ-T7
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
TSSOP
Package Description
HTSSOP, TSSOP28,.25
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
3.6 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. EL7563CREZ-T7
    Intersil Corporation
    Monolithic 4 Amp DC:DC Step-Down Regulator; TSSOP28; Temp Range: -40° to 85°C
    VS

Alternate Parts for EL7563CREZ-T7

This table gives cross-reference parts and alternative options found for EL7563CREZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7563CREZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL7563CREZ Monolithic 4 Amp DC:DC Step-Down Regulator; TSSOP28; Temp Range: -40° to 85°C Intersil Corporation EL7563CREZ-T7 vs EL7563CREZ
Part Number Description Manufacturer Compare
EL7554IREZ Monolithic 4A DC/DC Step-Down Regulator; TSSOP28; Temp Range: -40° to 85°C Intersil Corporation EL7563CREZ-T7 vs EL7554IREZ
EL7554IREZ-T13 Monolithic 4A DC/DC Step-Down Regulator; TSSOP28; Temp Range: -40° to 85°C Intersil Corporation EL7563CREZ-T7 vs EL7554IREZ-T13
EL7554IREZ-T7 Monolithic 4A DC/DC Step-Down Regulator; TSSOP28; Temp Range: -40° to 85°C Intersil Corporation EL7563CREZ-T7 vs EL7554IREZ-T7
EL7563CREZ Monolithic 4 Amp DC:DC Step-Down Regulator; TSSOP28; Temp Range: -40° to 85°C Intersil Corporation EL7563CREZ-T7 vs EL7563CREZ
EL7554IRE-T7 6A SWITCHING REGULATOR, 440kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MO-153, HTSSOP-28 Intersil Corporation EL7563CREZ-T7 vs EL7554IRE-T7

Related Parts for EL7563CREZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL7563CREZ-T7 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL7563CREZ-T7 by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL7563CREZ-T7 would you like to use for your alert(s)?
  • Please alert me when EL7563CREZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL7563CREZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL7563CREZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL7563CREZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL7563CREZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL7563CREZ-T7 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: