Amplifier Circuits
EL8176AIW-T7A
Intersil Corporation
Description: OP-AMP, 100uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO6, MO-178, SOT-23, 6 PIN

Overview of EL8176AIW-T7A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for EL8176AIW-T7A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL8176AIW-T7A by Intersil Corporation

EL8176AIW-T7A
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
MO-178, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0015 µA
Bias Current-Max (IIB) @25C
0.002 µA
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
100 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
0.13 V/us
Supply Current-Max
0.075 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Unity Gain BW-Nom
400
Voltage Gain-Min
200000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. EL8176AIW-T7A
    Intersil Corporation
    OP-AMP, 100uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO6, MO-178, SOT-23, 6 PIN
    VS

Alternate Parts for EL8176AIW-T7A

This table gives cross-reference parts and alternative options found for EL8176AIW-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8176AIW-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL8176AIWZ-T7 OP-AMP, 100uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN Intersil Corporation EL8176AIW-T7A vs EL8176AIWZ-T7
EL8176AIW-T7 OP-AMP, 100uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO6, MO-178, SOT-23, 6 PIN Intersil Corporation EL8176AIW-T7A vs EL8176AIW-T7
Part Number Description Manufacturer Compare
EL8176AIWZ-T7 OP-AMP, 100uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN Intersil Corporation EL8176AIW-T7A vs EL8176AIWZ-T7

Related Parts for EL8176AIW-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL8176AIW-T7A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL8176AIW-T7A by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL8176AIW-T7A would you like to use for your alert(s)?
  • Please alert me when EL8176AIW-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL8176AIW-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL8176AIW-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL8176AIW-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL8176AIW-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL8176AIW-T7A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: