Part Details for EL9112ILZ-T7 by Intersil Corporation
Overview of EL9112ILZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL9112ILZ | Renesas Electronics Corporation | Triple Differential Receiver/Equalizer, QFN, /Tube | |
EL9112ILZ-T7 | Renesas Electronics Corporation | Triple Differential Receiver/Equalizer, QFN, /Reel | |
EL9112ILZ-T13 | Renesas Electronics Corporation | Triple Differential Receiver/Equalizer, QFN, /Reel |
Part Details for EL9112ILZ-T7
EL9112ILZ-T7 CAD Models
EL9112ILZ-T7 Part Data Attributes
|
EL9112ILZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL9112ILZ-T7
Intersil Corporation
Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.16X.2,20 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 39 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for EL9112ILZ-T7
This table gives cross-reference parts and alternative options found for EL9112ILZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL9112ILZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9112ILZ-T13 | Triple Differential Receiver/Equalizer, QFN, /Reel | Renesas Electronics Corporation | EL9112ILZ-T7 vs EL9112ILZ-T13 |
ISL59913IRZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9112ILZ-T7 vs ISL59913IRZ |
EL9112ILZ-T7 | Triple Differential Receiver/Equalizer, QFN, /Reel | Renesas Electronics Corporation | EL9112ILZ-T7 vs EL9112ILZ-T7 |
EL9112IL | Line Receiver | Renesas Electronics Corporation | EL9112ILZ-T7 vs EL9112IL |
EL9112IL-T7 | Line Receiver | Renesas Electronics Corporation | EL9112ILZ-T7 vs EL9112IL-T7 |
EL9112IL-T7 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9112ILZ-T7 vs EL9112IL-T7 |
EL9112IL-T13 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9112ILZ-T7 vs EL9112IL-T13 |
EL9112ILZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9112ILZ-T7 vs EL9112ILZ |
EL9112IL-T13 | Line Receiver | Renesas Electronics Corporation | EL9112ILZ-T7 vs EL9112IL-T13 |
ISL59913IRZ | Triple Differential Receiver/Equalizer, QFN, /Tube | Renesas Electronics Corporation | EL9112ILZ-T7 vs ISL59913IRZ |