Part Details for ELF18D650M by Panasonic Electronic Components
Overview of ELF18D650M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELF18D650M
ELF18D650M CAD Models
ELF18D650M Part Data Attributes
|
ELF18D650M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELF18D650M
Panasonic Electronic Components
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 33.6 mm | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 3.1 A | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 21 mm |