Part Details for ELFB20230 by Amphenol Corporation
Overview of ELFB20230 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFB20230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFB20230
|
Avnet Americas | MALE HEADER/BOARD-MOUNT PLUG, MODULAR - Bulk (Alt: ELFB20230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFB20230
|
Mouser Electronics | Pluggable Terminal Blocks Hor Board Mnt Plug .2 in 20 Pos. RoHS: Compliant | 0 |
|
$3.9300 / $7.2600 | Order Now |
DISTI #
ELFB20230
|
Avnet Americas | MALE HEADER/BOARD-MOUNT PLUG, MODULAR - Bulk (Alt: ELFB20230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFB20230
|
Avnet Americas | MALE HEADER/BOARD-MOUNT PLUG, MODULAR - Bulk (Alt: ELFB20230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ELFB20230
ELFB20230 CAD Models
ELFB20230 Part Data Attributes
|
ELFB20230
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFB20230
Amphenol Corporation
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON 46, UL: 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 20 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |