Part Details for ELFF05140 by Amphenol Corporation
Overview of ELFF05140 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFF05140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFF05140
|
Avnet Americas | Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A - Bulk (Alt: ELFF05140) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ELFF05140
ELFF05140 CAD Models
ELFF05140 Part Data Attributes
|
ELFF05140
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFF05140
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PPO, UL: 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for ELFF05140
This table gives cross-reference parts and alternative options found for ELFF05140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF05140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338305 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF05140 vs 395338305 |
860805 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF05140 vs 860805 |
TBP04P1-500-05GR | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Same Sky | ELFF05140 vs TBP04P1-500-05GR |
395338505 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF05140 vs 395338505 |
395333805 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF05140 vs 395333805 |
39871-0305 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF05140 vs 39871-0305 |
395338405 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF05140 vs 395338405 |
395338905 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF05140 vs 395338905 |
ELFF05230 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFF05140 vs ELFF05230 |
395338005 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF05140 vs 395338005 |