-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8654
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 330 F, 20%, 250 V, 22 Mm, 0.22 Ohm Rohs Compliant: Yes |Kemet ELG337M250AQ3AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $3.5300 | Buy Now |
DISTI #
399-ELG337M250AQ3AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1200 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7926 | Buy Now |
DISTI #
ELG337M250AQ3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 250 V, � 20%, Snap-In (Alt: ELG337M250AQ3AA) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2476261
|
element14 Asia-Pacific | CAP, 330F, 250V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8263 / $2.6111 | Buy Now |
DISTI #
2476261
|
Farnell | CAP, 330F, 250V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$2.1954 / $5.6734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG337M250AQ3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG337M250AQ3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 603 mΩ | |
Leakage Current | 1.7 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG337M250AQ3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG337M250AQ3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG331M2E--A2235S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Surge Components Inc | ELG337M250AQ3AA vs LSG331M2E--A2235S |
MAL209453331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG337M250AQ3AA vs MAL209453331E3 |
250VXG330MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | ELG337M250AQ3AA vs 250VXG330MEFCSN22X35 |