-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8655
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 330 F, 20%, 400 V, 35 Mm, 0.195 Ohm Rohs Compliant: Yes |Kemet ELG337M400AT3AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 297 |
|
$5.3700 | Buy Now |
DISTI #
399-6061-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7282 / $4.7600 | Buy Now |
DISTI #
80-ELG337M400AT3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20% 105C Snap in35x35 RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
DISTI #
70097613
|
RS | Capacitor, Al Electrolytic, Cap 330 uF, Tol 20%,Vol-Rtg 400 VDC, Snap-In,35x35mm | KEMET ELG337M400AT3AA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4200 | RFQ |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
ELG337M400AT3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: ELG337M400AT3AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2476262
|
element14 Asia-Pacific | CAP, 330F, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 297 |
|
$4.1794 / $7.5127 | Buy Now |
DISTI #
2476262
|
Farnell | CAP, 330F, 400V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 297 |
|
$4.6660 / $8.5064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG337M400AT3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG337M400AT3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 603 mΩ | |
Leakage Current | 2.6 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG337M400AT3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG337M400AT3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXH401VSN331MA35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELG337M400AT3AA vs ELXH401VSN331MA35M |
EETLD2G331EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ELG337M400AT3AA vs EETLD2G331EJ |
EGG337M400AT3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ELG337M400AT3AA vs EGG337M400AT3AA |
381LX331M400A032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ELG337M400AT3AA vs 381LX331M400A032D |
ELXM401LIN331MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | ELG337M400AT3AA vs ELXM401LIN331MA35S |
MAL215986331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG337M400AT3AA vs MAL215986331E3 |
381LX331M400A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ELG337M400AT3AA vs 381LX331M400A032AD |
MAL215966331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG337M400AT3AA vs MAL215966331E3 |
ECOS2GB331EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ELG337M400AT3AA vs ECOS2GB331EA |
LG400M0330BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELG337M400AT3AA vs LG400M0330BPF-3535 |