Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
247 | Bulk |
|
|
645 |
|
|
|
0 |
|
|
|
247 | Each |
|
|
247 | Each |
|
|
645 |
|
|
ELG337M450AS6AA KEMET CorporationBuy Now Datasheet |
Compare Parts:ELG337M450AS6AA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 804 mΩ | |
Leakage Current | 3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG337M450AS6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG337M450AS6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5337M087 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | ELG337M450AS6AA vs B43547A5337M087 |
B43545A5337M067 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELG337M450AS6AA vs B43545A5337M067 |
B43547A5337M007 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELG337M450AS6AA vs B43547A5337M007 |
B43547A5337M002 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELG337M450AS6AA vs B43547A5337M002 |
B43545A5337M007 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELG337M450AS6AA vs B43545A5337M007 |
B43545A5337M000 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELG337M450AS6AA vs B43545A5337M000 |
381LX331M450K052AD Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ELG337M450AS6AA vs 381LX331M450K052AD |
450MXC330MEFCSN30X50 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG337M450AS6AA vs 450MXC330MEFCSN30X50 |
LG450M0330BPF-3050 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELG337M450AS6AA vs LG450M0330BPF-3050 |
B43547A5337M000 Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | ELG337M450AS6AA vs B43547A5337M000 |