-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8656
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 330 F, 20%, 450 V, 30 Mm, 0.214 Ohm Rohs Compliant: Yes |Kemet ELG337M450AS6AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$3.8200 | Buy Now |
DISTI #
2266-ELG337M450AS6AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
645 In Stock |
|
$5.2400 / $5.5500 | Buy Now |
DISTI #
399-ELG337M450AS6AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6887 / $8.2700 | Buy Now |
DISTI #
80-ELG337M450AS6AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 105C 2000Hrs RoHS: Compliant | 163 |
|
$4.6800 / $8.2700 | Buy Now |
|
Onlinecomponents.com |
645 Partner Stock |
|
$5.0700 / $5.3800 | Buy Now | |
DISTI #
ELG337M450AS6AA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 105C 2000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.1300 | Buy Now |
DISTI #
KEMET ELG337M450AS6AA
|
PEI Genesis | Electrolytic Capacitor | 645 |
|
Buy Now | |
DISTI #
ELG337M450AS6AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 450 V, � 20%, Snap-In (Alt: ELG337M450AS6AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2476263
|
element14 Asia-Pacific | CAP, 330F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 159 |
|
$5.3696 / $11.1431 | Buy Now |
DISTI #
2476263
|
Farnell | CAP, 330F, 450V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 159 |
|
$5.2499 / $11.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG337M450AS6AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG337M450AS6AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 804 mΩ | |
Leakage Current | 3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG337M450AS6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG337M450AS6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A5337M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELG337M450AS6AA vs B43545A5337M007 |
B43545A5337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | ELG337M450AS6AA vs B43545A5337M000 |
B43545A5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELG337M450AS6AA vs B43545A5337M000 |
B43547A5337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELG337M450AS6AA vs B43547A5337M002 |
B43504A5337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ELG337M450AS6AA vs B43504A5337M002 |
B43545A5337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELG337M450AS6AA vs B43545A5337M080 |
B43504A5337M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELG337M450AS6AA vs B43504A5337M067 |
B43504A5337M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ELG337M450AS6AA vs B43504A5337M007 |
B43504A5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ELG337M450AS6AA vs B43504A5337M000 |
B43504A5337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELG337M450AS6AA vs B43504A5337M062 |