-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8657
|
Newark | Electrolytic Capacitor, Snap-In, Elg Series, 3300 F, 20%, 35 V, 22 Mm Rohs Compliant: Yes |Kemet ELG338M035AQ1AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1113 |
|
$1.0500 / $2.4200 | Buy Now |
DISTI #
399-ELG338M035AQ1AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8216 / $2.1900 | Buy Now |
DISTI #
2476264
|
element14 Asia-Pacific | CAP, 3300F, 35V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 1113 |
|
$0.7649 / $1.0591 | Buy Now |
DISTI #
2476264
|
Farnell | CAP, 3300F, 35V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 1113 |
|
$1.0274 / $2.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELG338M035AQ1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG338M035AQ1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 141 mΩ | |
Leakage Current | 2.3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELG338M035AQ1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG338M035AQ1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A7338M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELG338M035AQ1AA vs B41252A7338M007 |
MALIEYH07LU433F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG338M035AQ1AA vs MALIEYH07LU433F42K |
381LX332M035H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ELG338M035AQ1AA vs 381LX332M035H012AD |
B41252A7338M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELG338M035AQ1AA vs B41252A7338M002 |
B41252A7338M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELG338M035AQ1AA vs B41252A7338M060 |
ECEC1VA332BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ELG338M035AQ1AA vs ECEC1VA332BA |
B41252A7338M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELG338M035AQ1AA vs B41252A7338M007 |
B41252A7338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELG338M035AQ1AA vs B41252A7338M000 |
MALIEYH07LU433F02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG338M035AQ1AA vs MALIEYH07LU433F02K |
B41252A7338M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELG338M035AQ1AA vs B41252A7338M062 |