Part Details for ELG339M010AR5AV by KEMET Corporation
Overview of ELG339M010AR5AV by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELG339M010AR5AV
ELG339M010AR5AV CAD Models
ELG339M010AR5AV Part Data Attributes
|
ELG339M010AR5AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG339M010AR5AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 3 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELG339M010AR5AV
This table gives cross-reference parts and alternative options found for ELG339M010AR5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG339M010AR5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07AC533C02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG339M010AR5AV vs MALIEYH07AC533C02K |
NRLPW333M10V25X45LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ELG339M010AR5AV vs NRLPW333M10V25X45LF |
ECEC1AA333CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ELG339M010AR5AV vs ECEC1AA333CA |
10MXC33000MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELG339M010AR5AV vs 10MXC33000MEFCSN25X45 |
381LX333M010J452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ELG339M010AR5AV vs 381LX333M010J452AD |
381LX333M010J452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ELG339M010AR5AV vs 381LX333M010J452D |
381LX333M010J452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ELG339M010AR5AV vs 381LX333M010J452A |
ECOS1AA333CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ELG339M010AR5AV vs ECOS1AA333CA |
NRLPW333M10V25X45SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ELG339M010AR5AV vs NRLPW333M10V25X45SF |
LG010M33K0BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ELG339M010AR5AV vs LG010M33K0BPF-2545 |