Part Details for ELM1-260 by Bivar Inc
Overview of ELM1-260 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM1-260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0942
|
Newark | Led Mount, Self Retaining, Vertical, 0.260 In., 5 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM1-260 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0950 | Buy Now |
DISTI #
ELM1-260
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0800 / $0.1140 | RFQ |