Part Details for ELM12005GD by Bivar Inc
Overview of ELM12005GD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM12005GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4691
|
Newark | Led, Green, T-1 3/4 (5Mm), 25Mcd, 568Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:568Nm, Luminous Intensity:25Mcd, Viewing Angle:40° Rohs Compliant: Yes |Bivar ELM12005GD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.3300 | Buy Now |
DISTI #
ELM12005GD-ND
|
DigiKey | LED CBI 5MM GRN THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3090 | Buy Now |
DISTI #
749-ELM12005GD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm RoHS: Compliant | 142 |
|
$0.1960 / $0.6300 | Buy Now |
DISTI #
70534361
|
RS | Vertical LED Assembly, 0.200 in. Length, 5 mm LED, Green, Diffused, Black PVC | Bivar Inc. ELM12005GD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.3310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2150 | Buy Now |
Part Details for ELM12005GD
ELM12005GD CAD Models
ELM12005GD Part Data Attributes
|
ELM12005GD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM12005GD
Bivar Inc
LED ASSY VERT 5MM GRN 565NM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5088.6 mm | |
Packing Method | TRAY | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |