ELSH-J71C3-0CPGS-D5000
Everlight Electronics Co Ltd
Description: Single Color LED, Cool White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN

Overview of ELSH-J71C3-0CPGS-D5000 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9003AC-33-33ED-50.00000 SiTime 1 to 110 MHz, Low Power Spread-spectrum Oscillator
SIT9003AC-33-33ED-5.00000 SiTime 1 to 110 MHz, Low Power Spread-spectrum Oscillator
SIT9005AC-21-33ED50.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

CAD Models for ELSH-J71C3-0CPGS-D5000 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELSH-J71C3-0CPGS-D5000 by Everlight Electronics Co Ltd

ELSH-J71C3-0CPGS-D5000
Everlight Electronics Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
COOL WHITE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.75 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.95 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
1.6 mm
Viewing Angle
110 deg
Want to compare parts?
  1. ELSH-J71C3-0CPGS-D5000
    Everlight Electronics Co Ltd
    Single Color LED, Cool White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
    VS

Alternate Parts for ELSH-J71C3-0CPGS-D5000

This table gives cross-reference parts and alternative options found for ELSH-J71C3-0CPGS-D5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSH-J71C3-0CPGS-D5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELSH-J81C3-0CPGS-D5700 Single Color LED, Cool White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN Everlight Electronics Co Ltd ELSH-J71C3-0CPGS-D5000 vs ELSH-J81C3-0CPGS-D5700
ELSH-J81C3-0CPGS-D6500 Single Color LED, Cool White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN Everlight Electronics Co Ltd ELSH-J71C3-0CPGS-D5000 vs ELSH-J81C3-0CPGS-D6500
ELSH-J71C3-0CPGS-D5700 Single Color LED, Cool White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN Everlight Electronics Co Ltd ELSH-J71C3-0CPGS-D5000 vs ELSH-J71C3-0CPGS-D5700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELSH-J71C3-0CPGS-D5000 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELSH-J71C3-0CPGS-D5000 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of ELSH-J71C3-0CPGS-D5000 would you like to use for your alert(s)?
  • Please alert me when ELSH-J71C3-0CPGS-D5000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELSH-J71C3-0CPGS-D5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELSH-J71C3-0CPGS-D5000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELSH-J71C3-0CPGS-D5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELSH-J71C3-0CPGS-D5000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELSH-J71C3-0CPGS-D5000 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: