Datasheets
ELXV101ETB121MK25S by: Nippon Chemi-con Corporation

Overview of: ELXV101ETB121MK25S by Nippon Chemi-con Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: ELXV101ETB121MK25S

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ELXV101ETB121MK25S Nippon Chemi-con Corporation

Buy Now Datasheet

Compare Parts:

ELXV101ETB121MK25S Nippon Chemi-con Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.12 mA
Manufacturer Series LXV
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1040 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for: ELXV101ETB121MK25S

Part Number Description Manufacturer Compare
ESXE101ETD121ML15S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Nippon Chemi-con Corporation ELXV101ETB121MK25S vs ESXE101ETD121ML15S
UPJ2A121MHT Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ELXV101ETB121MK25S vs UPJ2A121MHT
STL2A121 Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED Samsung Semiconductor ELXV101ETB121MK25S vs STL2A121
UPJ2A121MHH-TO Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation ELXV101ETB121MK25S vs UPJ2A121MHH-TO
ESXE101ELL121MK25S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Nippon Chemi-con Corporation ELXV101ETB121MK25S vs ESXE101ELL121MK25S
ESXE101ELL121ML15S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 120uF, United Chemi-Con Inc ELXV101ETB121MK25S vs ESXE101ELL121ML15S
B41858C9127M006 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation ELXV101ETB121MK25S vs B41858C9127M006
SXE100VB120MK25 Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED Nippon Chemi-con Corporation ELXV101ETB121MK25S vs SXE100VB120MK25
UPM2A121MHH6TN Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation ELXV101ETB121MK25S vs UPM2A121MHH6TN
ECEA2AFE121 Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ELXV101ETB121MK25S vs ECEA2AFE121

Update Alert Settings for: ELXV101ETB121MK25S by Nippon Chemi-con Corporation

  • Please alert me when ELXV101ETB121MK25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ELXV101ETB121MK25S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXV101ETB121MK25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ELXV101ETB121MK25S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXV101ETB121MK25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXV101ETB121MK25S by Nippon Chemi-con Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.