Part Details for EM279519H by Cooper Industries
Overview of EM279519H by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for EM279519H
EM279519H CAD Models
EM279519H Part Data Attributes:
|
EM279519H
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
EM279519H
Cooper Industries
10 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6/6, 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for EM279519H
This table gives cross-reference parts and alternative options found for EM279519H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM279519H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0395430619 | Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | EM279519H vs 0395430619 |
0395430219 | Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | EM279519H vs 0395430219 |
EM279519V | 10 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM279519H vs EM279519V |