Part Details for EM322502 by Eaton Corporation
Overview of EM322502 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM322502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM322502
|
Avnet Americas | Conn Terminal Block 2 POS 3.81mm Solder RA Thru-Hole 8A - Bulk (Alt: EM322502) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3584 / $0.3976 | Buy Now |
DISTI #
504-EM322502
|
Mouser Electronics | Fixed Terminal Blocks EURO MB322-500M2 RoHS: Compliant | 200 |
|
$0.3500 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.3790 | Buy Now |
Part Details for EM322502
EM322502 CAD Models
EM322502 Part Data Attributes
|
EM322502
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM322502
Eaton Corporation
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | 94V-0, THERMOPLASTIC, MAGNUM | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for EM322502
This table gives cross-reference parts and alternative options found for EM322502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM322502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM322802 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM322502 vs EM322802 |
EM322502 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM322502 vs EM322502 |
EM322702 | Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM322502 vs EM322702 |