Part Details for EM350310 by Cooper Industries
Overview of EM350310 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EM350310
EM350310 CAD Models
EM350310 Part Data Attributes:
|
EM350310
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
EM350310
Cooper Industries
8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC, MAGNUM | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for EM350310
This table gives cross-reference parts and alternative options found for EM350310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM350310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM350310 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM350310 vs EM350310 |
EM392310 | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM350310 vs EM392310 |
EM392310 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM350310 vs EM392310 |