Part Details for EM3597-RTR by Silicon Laboratories Inc
Overview of EM3597-RTR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EM3597-RTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-EM3597-RTR-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 56QFN Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
140000 In Stock |
|
$6.7900 | Buy Now |
DISTI #
EM3597-RTR-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 56QFN Min Qty: 100 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$8.1257 | Buy Now |
DISTI #
634-EM3597-RTR
|
Mouser Electronics | RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO RoHS: Compliant | 0 |
|
Order Now | |
|
Flip Electronics | Stock, ship today | 140000 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$8.5100 | Buy Now |
Part Details for EM3597-RTR
EM3597-RTR CAD Models
EM3597-RTR Part Data Attributes
|
EM3597-RTR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EM3597-RTR
Silicon Laboratories Inc
Microprocessor Circuit, CMOS, 8 X 8 MM, LEAD FREE, PLASTIC, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, MO-220, QFN-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.18 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |