Part Details for EMC1814T-1E/9R by Microchip Technology Inc
Overview of EMC1814T-1E/9R by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1814T-1E/9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5478
|
Newark | 1.8V, 4 Channel Temp Sensor, I2C, 2 Alerts, Fixed Address 10 Vdfn 2.5X2X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1814T-1E/9R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
EMC1814T-1E/9RCT-ND
|
DigiKey | 1.8V 4 CHANNEL TEMP SENSOR I2C 2 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2812 In Stock |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
EMC1814T-1E/9R
|
Avnet Americas | Temperature Sensor 1.8V 4-Channel Digital Serial-(I2C) 10-Pin VDFN T/R - Tape and Reel (Alt: EMC1814T-1E/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
579-EMC1814T-1E/9R
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V 4chnl temp snsr I2C 2alert addrssbl RoHS: Compliant | 0 |
|
$0.8900 | Order Now |
DISTI #
EMC1814T-1E/9R
|
Microchip Technology Inc | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9270 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor - EMC1814 - Digital, Remote - I²C/SMBus - 1001_100(r/w) SMBus Address - -40 to 125°C - 1.62 to 3.6V - ±1.5°C - 10-VDFN. | 6000 Factory Stock |
|
$0.7940 / $1.6640 | Buy Now |
DISTI #
EMC1814T-1E/9R
|
Avnet Americas | Temperature Sensor 1.8V 4-Channel Digital Serial-(I2C) 10-Pin VDFN T/R - Tape and Reel (Alt: EMC1814T-1E/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
EMC1814T-1E/9R
|
TME | IC: temperature sensor, digital, -40÷125°C, VDFN10, SMD, 1.62÷3.6V Min Qty: 1 | 0 |
|
$0.8600 / $1.0200 | RFQ |
DISTI #
EMC1814T-1E/9R
|
Avnet Americas | Temperature Sensor 1.8V 4-Channel Digital Serial-(I2C) 10-Pin VDFN T/R - Tape and Reel (Alt: EMC1814T-1E/9R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.1600 | Buy Now |
Part Details for EMC1814T-1E/9R
EMC1814T-1E/9R CAD Models
EMC1814T-1E/9R Part Data Attributes
|
EMC1814T-1E/9R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1814T-1E/9R
Microchip Technology Inc
Serial Switch/Digital Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 2.5 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.07,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for EMC1814T-1E/9R
This table gives cross-reference parts and alternative options found for EMC1814T-1E/9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1814T-1E/9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1814-1I/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1814T-1E/9R vs EMC1814-1I/9R |
EMC18141-I/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1814T-1E/9R vs EMC18141-I/9R |
EMC18141-E/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1814T-1E/9R vs EMC18141-E/9R |
EMC1814-1E/9R | Serial Switch/Digital Sensor | Microchip Technology Inc | EMC1814T-1E/9R vs EMC1814-1E/9R |