Part Details for EMC2-33RKI by TT Electronics Welwyn Components
Overview of EMC2-33RKI by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EMC2-33RKI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3441
|
Newark | Through Hole Metal Film Resistor, Emc Series, 33 Ohm, 2 W, - 10%, 500 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn EMC2-33RKI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1148 |
|
$0.1360 / $0.4990 | Buy Now |
DISTI #
985-1021-1-ND
|
DigiKey | RES 33 OHM 2W 10% AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT) |
47 In Stock |
|
$0.2812 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 33 Ohm 10% 2W ±100ppm/°C Conformal Coated AXL Ammo |
6900 In Stock |
|
$0.1100 / $1.1500 | Buy Now |
DISTI #
1738543
|
element14 Asia-Pacific | RES, 33R, 10%, 2W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Container: Each | 1148 |
|
$0.0955 / $0.5039 | Buy Now |
DISTI #
1738543
|
Farnell | RES, 33R, 10%, 2W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 5 Lead time: 36 Weeks, 1 Days Container: Each | 1148 |
|
$0.0935 / $0.5146 | Buy Now |
|
Master Electronics | Res Metal Film 33 Ohm 10% 2W ±100ppm/°C Conformal Coated AXL Ammo |
6900 In Stock |
|
$0.1100 / $1.1500 | Buy Now |
Part Details for EMC2-33RKI
EMC2-33RKI CAD Models
EMC2-33RKI Part Data Attributes
|
EMC2-33RKI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
EMC2-33RKI
TT Electronics Welwyn Components
RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 33ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for EMC2-33RKI
This table gives cross-reference parts and alternative options found for EMC2-33RKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2-33RKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC2-33R0KI | Fixed Resistor - Fusible, 2W, 33ohm, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | EMC2-33RKI vs EMC2-33R0KI |
EMC2-33RK | Fixed Resistor - Fusible, 2W, 33ohm, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, | TT Electronics Resistors | EMC2-33RKI vs EMC2-33RK |
EMC2-33R0K | Fixed Resistor - Fusible, 2W, 33ohm, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | EMC2-33RKI vs EMC2-33R0K |
EMC2-33RK | RESISTOR, FUSIBLE, FILM, 2W, 10%, 100ppm, 33ohm, THROUGH HOLE MOUNT | TT Electronics Welwyn Components | EMC2-33RKI vs EMC2-33RK |