Part Details for EMC2302-2-AIZL-TR by Microchip Technology Inc
Results Overview of EMC2302-2-AIZL-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC2302-2-AIZL-TR Information
EMC2302-2-AIZL-TR by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for EMC2302-2-AIZL-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69W8855
|
Newark | Dual Closed Loop Rpm-Based Pwm Fan Speed Controller With Alert, I2C/Smbus 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip EMC2302-2-AIZL-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
|
DISTI #
EMC2302-2-AIZL-TR
|
Avnet Americas | MCCEMC2302-2-AIZL-TR - Tape and Reel (Alt: EMC2302-2-AIZL-TR) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1625 / $1.3286 | Buy Now |
|
DISTI #
EMC2302-2-AIZL-TR
|
Microchip Technology Inc | Dual RPM-Based PWM Fan Controller, MSOP, Projected EOL: 2034-05-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
|
DISTI #
70567321
|
RS | DUAL CLOSED LOOP RPM-BASED PWM FAN SPEED CONTROLLER WITH ALERT, I2C/SMBUS Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.4200 | RFQ |
|
|
NAC | Dual Closed Loop RPM-Based PWM Fan Speed Controller with Alert, I2C/SMBus. Package: 10 MSOP 3x3mm T/R - THERMAL MANAGEMENT PRODUCTS Product Line RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1600 / $1.4300 | Buy Now |
|
DISTI #
EMC2302-2-AIZL-TR
|
Avnet Silica | MCCEMC23022AIZLTR (Alt: EMC2302-2-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICMOTORDRIVER3V-3.6V10MSOPMotorDriverPWM10-MSOP | 9000 |
|
RFQ | |
|
DISTI #
EMC2302-2-AIZL-TR
|
EBV Elektronik | MCCEMC23022AIZLTR (Alt: EMC2302-2-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 3V3.6V SMBus MSOP-10 Motor Drivers Controllers RoHS | 120 |
|
$1.6268 / $2.7227 | Buy Now |
|
|
Win Source Electronics | IC MOTOR DRIVER 3V-3.6V 10MSOP | 7500 |
|
$1.6742 / $2.5112 | Buy Now |
US Tariff Estimator: EMC2302-2-AIZL-TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EMC2302-2-AIZL-TR
EMC2302-2-AIZL-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMC2302-2-AIZL-TR Part Data Attributes
|
|
EMC2302-2-AIZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC2302-2-AIZL-TR
Microchip Technology Inc
Dual RPM-Based PWM Fan Controller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | MSOP-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Analog IC - Other Type | Analog Circuit | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 3.6 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.55 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 400 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for EMC2302-2-AIZL-TR
This table gives cross-reference parts and alternative options found for EMC2302-2-AIZL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2302-2-AIZL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EMC2302-1-AIZL-TR | Microchip Technology Inc | $1.2075 | Dual RPM-Based PWM Fan Controller | EMC2302-2-AIZL-TR vs EMC2302-1-AIZL-TR |
EMC2302-2-AIZL-TR Frequently Asked Questions (FAQ)
-
A good thermal design should include a solid ground plane, thermal vias, and a heat sink if necessary. The datasheet provides some guidelines, but a more detailed application note or a thermal simulation tool can help optimize the design.
-
To ensure reliable communication, use a pull-up resistor on the SCL and SDA lines, keep the bus capacitance low, and use a buffer or repeater if the bus is long. Also, ensure that the EMC2302 is properly configured and initialized before attempting communication.
-
The internal voltage regulator has a limited current capability and may not be suitable for high-current applications. If your design requires a high current or a specific voltage, consider using an external regulator for better performance and flexibility.
-
Implement error handling mechanisms in your firmware to detect and respond to errors, such as I2C bus errors or temperature sensor faults. Use the EMC2302's built-in error detection mechanisms, such as the BUSY and ALERT pins, to trigger error handling routines.
-
Ensure good airflow, use a heat sink if necessary, and avoid blocking the thermal pads on the package. Monitor the device temperature using the internal temperature sensor and take corrective action if the temperature exceeds the recommended limits.