Part Details for EMC6D103-CK-TR by SMSC
Overview of EMC6D103-CK-TR by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EMC6D103-CK-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EMC6D103-CK-TR-ND
|
DigiKey | FAN CONTROL DEVICE Min Qty: 249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
95000 In Stock |
|
$1.2100 | Buy Now |
|
Rochester Electronics | Fan Control Device With High Frequency PWM Support And Monitoring Features ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 95000 |
|
$1.0300 / $1.2200 | Buy Now |
Part Details for EMC6D103-CK-TR
EMC6D103-CK-TR CAD Models
EMC6D103-CK-TR Part Data Attributes
|
EMC6D103-CK-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
EMC6D103-CK-TR
SMSC
Brush DC Motor Controller, PDSO24, 0.150 INCH, 0.635 MM PITCH, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.635 MM PITCH, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for EMC6D103-CK-TR
This table gives cross-reference parts and alternative options found for EMC6D103-CK-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC6D103-CK-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC6D103-CK | Brush DC Motor Controller, PDSO24, 0.150 INCH, 0.635 MM PITCH, SSOP-24 | SMSC | EMC6D103-CK-TR vs EMC6D103-CK |