-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Common Mode Filter with ESD Protection, WDFN8 2.2x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
9,398 | Reel |
|
|
9,398 | Digi-Reel |
|
|
9,398 | Cut Tape |
|
|
0 | Reel |
|
|
0 | Cut Tape |
|
|
0 | Cut Tape |
|
|
0 | Reel |
|
|
0 | Package |
|
|
2,000 | Reel |
|
|
3,000 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMI2121MTTAG onsemiBuy Now Datasheet |
Compare Parts: |
Source Content uid | EMI2121MTTAG | |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 8 | |
Manufacturer Package Code | 511BN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Approvals | IEC | |
Capacitance | 0.8 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L2.2XB2.0XH0.8 (mm)/L0.087XB0.079XH0.031 (inch) | |
Rated Current | 0.1 A | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Width | 2 mm |