Part Details for EMI7208MUTAG by onsemi
Results Overview of EMI7208MUTAG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMI7208MUTAG Information
EMI7208MUTAG by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EMI7208MUTAG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24T3067
|
Newark | 8 Ch Emi Filter With Esd |Onsemi EMI7208MUTAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3910 | Buy Now |
|
DISTI #
14AC3815
|
Newark | Emi Filter, 8 Line, 17Nh, 25.2Pf, Udfn16, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:8 Data Lines, Filter Circuit:C-L-C Pi Filter, Filter Case Style:Udfn, No. Of Pins:16Pins, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi EMI7208MUTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4720 / $0.8450 | Buy Now |
|
DISTI #
EMI7208MUTAG
|
Avnet Americas | EMI Filter, 8-Channel, with Integrated ESD Protection. ONSSPCPRTCNIW2U6D, - Tape and Reel (Alt: EMI7208MUTAG) COO: Czechia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2908 / $0.3323 | Buy Now |
|
DISTI #
70466028
|
RS | EMI7208MUTAG, OCTAL UNI-DIRECTIONAL EMI FILTER & ESD PROTECTOR, 16-PIN UDFN Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4420 / $0.5200 | RFQ |
|
|
Bristol Electronics | Min Qty: 7 | 2153 |
|
$0.2162 / $0.8317 | Buy Now |
|
|
Rochester Electronics | Data Line Filter, 8 Function(s), 2.5V, 0.001A, 16 Pin(s), Plastic RoHS: Compliant Status: Active Min Qty: 1 | 2852 |
|
$0.2448 / $0.3948 | Buy Now |
|
DISTI #
EMI7208MUTAG
|
TME | Filter: digital, EMI, uDFN16, 250MHz, Ch: 8 Min Qty: 1 | 0 |
|
$0.4140 / $1.2000 | RFQ |
|
DISTI #
EMI7208MUTAG
|
Avnet Asia | EMI Filter, 8-Channel, with Integrated ESD Protection. ONSSPCPRTCNIW2U6D, (Alt: EMI7208MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
EMI7208MUTAG
|
Avnet Silica | EMI Filter 8Channel with Integrated ESD Protection ONSSPCPRTCNIW2U6D (Alt: EMI7208MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | EMI7208MUTAG,OctalUni-DirectionalEMIFilter&, ESDProtector,16-PinUDFN | 6859 |
|
RFQ |
US Tariff Estimator: EMI7208MUTAG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EMI7208MUTAG
EMI7208MUTAG CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI7208MUTAG Part Data Attributes
|
|
EMI7208MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMI7208MUTAG
onsemi
EMI Filter, 8-Channel, with Integrated ESD Protection, UDFN16, 3.3x1.35, 0.4P, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | UDFN16, 3.3x1.35, 0.4P | |
| Package Description | UDFN PACKAGE-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 517BE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Capacitance | 24.2 µF | |
| DC Resistance-Max | 10 Ω | |
| Filter Type | DATA LINE FILTER | |
| Height | 0.55 mm | |
| Inductance | 0.017 µH | |
| JESD-609 Code | e3 | |
| Length | 3.3 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 OHM Ω | |
| Package Material | PLASTIC | |
| Packing Method | TAPE AND REEL | |
| Rated Current | 0.001 A | |
| Rated Voltage | 2.5 V | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Width | 1.35 mm |
Alternate Parts for EMI7208MUTAG
This table gives cross-reference parts and alternative options found for EMI7208MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI7208MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM1692-08DE | onsemi | Check for Price | L-C 4-, 6- and 8-Channel EMI Filter Arrays with ESD Protection 8-Channel, UDFN16, 3.3x1.35, 0.4P, 3000-REEL | EMI7208MUTAG vs CM1692-08DE |
EMI7208MUTAG Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces as short as possible and avoid crossing signal lines.
-
Use a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close as possible to the device's power pins. Ensure the capacitors are connected to a solid ground plane.
-
The EMI7208MUTAG can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
Use a spectrum analyzer to identify the frequency of the EMI. Check the PCB layout, decoupling, and grounding. Ensure that the device is properly shielded and that there are no signal loops.
-
Yes, the EMI7208MUTAG is suitable for high-reliability applications. It is manufactured using a robust process and has undergone rigorous testing to ensure its reliability.