Part Details for EMK105C6105KV-F by TAIYO YUDEN
Results Overview of EMK105C6105KV-F by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK105C6105KV-F Information
EMK105C6105KV-F by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK105C6105KV-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AH9304
|
Newark | Cap ,mlcc ,0402,16V ,x6S,1.0Uf?10% Rohs Compliant: Yes |Taiyo Yuden EMK105C6105KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 700000 |
|
$0.0210 / $0.0290 | Buy Now |
|
DISTI #
02AH5331
|
Newark | Cap, 1Uf, 16V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden EMK105C6105KV-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1057 |
|
$0.0150 | Buy Now |
|
DISTI #
52Y4676
|
Newark | Cap, 1Uf, 16V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:M Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden EMK105C6105KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0290 | Buy Now |
|
DISTI #
EMK105C6105KV-F
|
Avnet Americas | - Tape and Reel (Alt: EMK105C6105KV-F) COO: Malaysia RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 690000 |
|
$0.0127 | Buy Now |
|
DISTI #
02AH5331
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 02AH5331) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0340 / $0.0570 | Buy Now |
|
DISTI #
EMK105C6105KV-F
|
IBS Electronics | MULTILAYER CERAMIC CAPACITORS (HIGH DIELECTRIC TYPE) 16V 1 UF ±, 10 % 0402 X6S ROHS Min Qty: 10000 Package Multiple: 1 | 350000 |
|
$0.0220 / $0.0238 | Buy Now |
|
DISTI #
CFLMK212SD683KG-T
|
Avnet Abacus | - Tape and Reel (Alt: CFLMK212SD683KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
EMK105C6105KV-F
|
Avnet Asia | (Alt: EMK105C6105KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
EMK105C6105KV-F
|
Chip One Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 52185 |
|
$0.0068 / $0.0684 | Buy Now |
|
|
LCSC | 16V 1uF X6S 10% 0402 Ceramic Capacitors RoHS | 8400 |
|
$0.0056 / $0.0109 | Buy Now |
US Tariff Estimator: EMK105C6105KV-F by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EMK105C6105KV-F
EMK105C6105KV-F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMK105C6105KV-F Part Data Attributes
|
|
EMK105C6105KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105C6105KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X6S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for EMK105C6105KV-F
This table gives cross-reference parts and alternative options found for EMK105C6105KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105C6105KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM155C81C105KE15D | Murata Manufacturing Co Ltd | $0.0219 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | EMK105C6105KV-F vs GRM155C81C105KE15D |
| GRM155C81C105KE11D | Murata Manufacturing Co Ltd | $0.0280 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | EMK105C6105KV-F vs GRM155C81C105KE11D |
| C1005X6S1C105K050BC | TDK Corporation | $0.0321 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | EMK105C6105KV-F vs C1005X6S1C105K050BC |
| 0402S105K160CT | Walsin Technology Corporation | $0.0332 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | EMK105C6105KV-F vs 0402S105K160CT |
| C1005X6S105KETS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | EMK105C6105KV-F vs C1005X6S105KETS |
| C0402S105K016BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | EMK105C6105KV-F vs C0402S105K016BY |
| C0402S105K016TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | EMK105C6105KV-F vs C0402S105K016TY |
| MSASE105SC6105KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | EMK105C6105KV-F vs MSASE105SC6105KFNA01 |
| GRT155C81C105KE13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | EMK105C6105KV-F vs GRT155C81C105KE13J |
EMK105C6105KV-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the EMK105C6105KV-F is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the EMK105C6105KV-F is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
Yes, the EMK105C6105KV-F is compatible with lead-free soldering processes, with a melting point of 217°C and a peak reflow temperature of 260°C.
-
The EMK105C6105KV-F has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
-
Yes, the EMK105C6105KV-F is designed to operate in high-temperature environments, with a maximum operating temperature of 125°C and a derating of 1.25% per °C above 85°C.