Part Details for EMK212B7105KG-T by TAIYO YUDEN
Results Overview of EMK212B7105KG-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK212B7105KG-T Information
EMK212B7105KG-T by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK212B7105KG-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77M8436
|
Newark | Ceramic Capacitor, 1Uf, 16V, X7R, 10%, 0805, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden EMK212B7105KG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
|
DISTI #
EMK212B7105KG-T
|
Avnet Americas | - Tape and Reel (Alt: EMK212B7105KG-T) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0185 / $0.0196 | Buy Now |
|
|
Bristol Electronics | Min Qty: 42 | 6000 |
|
$0.0240 / $0.1200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 42 | 3000 |
|
$0.0360 / $0.1200 | Buy Now |
|
DISTI #
EMK212B7105KG-T
|
IBS Electronics | 0805 16V X7R 1UF 10% MULTILAYER CERAMIC CAPACITOR Min Qty: 3000 Package Multiple: 1 | 16882 |
|
$0.0372 / $0.0445 | Buy Now |
|
|
Blume Elektronik Distribution GmbH | Keramikkond. 1µF 0805 16V X7R 10% Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 16V 1uF X7R 10% 0805 Ceramic Capacitors RoHS | 1100 |
|
$0.0111 / $0.0219 | Buy Now |
US Tariff Estimator: EMK212B7105KG-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EMK212B7105KG-T
EMK212B7105KG-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMK212B7105KG-T Part Data Attributes
|
|
EMK212B7105KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212B7105KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0805 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 11 Weeks |
Alternate Parts for EMK212B7105KG-T
This table gives cross-reference parts and alternative options found for EMK212B7105KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK212B7105KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C2012X7R1C105K125AA | TDK Corporation | $0.0151 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EMK212B7105KG-T vs C2012X7R1C105K125AA |
| CL21B105KOFVPNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | EMK212B7105KG-T vs CL21B105KOFVPNG |
| ACC0805X105K016RXY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | EMK212B7105KG-T vs ACC0805X105K016RXY |
| CL21B105KOFGLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | EMK212B7105KG-T vs CL21B105KOFGLNC |
| CL21B105KOFVPNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | EMK212B7105KG-T vs CL21B105KOFVPNS |
| CL21B105KOFANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | EMK212B7105KG-T vs CL21B105KOFANNB |
| C0805X105K4RAC3316 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | EMK212B7105KG-T vs C0805X105K4RAC3316 |
| CC0805KCX7R7BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EMK212B7105KG-T vs CC0805KCX7R7BB105 |
| CL21B105KOFVPND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic | EMK212B7105KG-T vs CL21B105KOFVPND |
| 160R15W105KT4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | EMK212B7105KG-T vs 160R15W105KT4E |
EMK212B7105KG-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the EMK212B7105KG-T is a rectangular pad with a size of 3.2mm x 2.5mm, with a solder mask clearance of 0.2mm.
-
The EMK212B7105KG-T is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the EMK212B7105KG-T is 260°C, with a peak temperature of 250°C for 10-30 seconds.
-
Yes, the EMK212B7105KG-T is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
To ensure reliability in high-temperature applications, it is recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.