Part Details for EMM5832VU by SUMITOMO ELECTRIC Industries Ltd
Overview of EMM5832VU by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMM5832VU
EMM5832VU CAD Models
EMM5832VU Part Data Attributes
|
EMM5832VU
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
EMM5832VU
SUMITOMO ELECTRIC Industries Ltd
Wide Band Medium Power Amplifier, 21200MHz Min, 26500MHz Max, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC, SMT, CASE VU, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 22 dBm | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 21200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |