Part Details for EMMC16G-M525-E51U by Kingston Technology Company
Results Overview of EMMC16G-M525-E51U by Kingston Technology Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMMC16G-M525-E51U Information
EMMC16G-M525-E51U by Kingston Technology Company is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: EMMC16G-M525-E51U by Kingston Technology Company
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EMMC16G-M525-E51U
EMMC16G-M525-E51U Part Data Attributes
|
|
EMMC16G-M525-E51U
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
EMMC16G-M525-E51U
Kingston Technology Company
Flash, 16GX8, PBGA153, FBGA-153
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
| Package Description | VFBGA, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Samacsys Manufacturer | Kingston Technology | |
| JESD-30 Code | R-PBGA-B153 | |
| Length | 13 mm | |
| Memory Density | 137438953472 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 153 | |
| Number of Words | 17179869184 words | |
| Number of Words Code | 16000000000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Organization | 16GX8 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VFBGA | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
| Parallel/Serial | SERIAL | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Programming Voltage | 3.3 V | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | NOT APPLICABLE | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Type | MLC NAND TYPE | |
| Width | 11.5 mm |
EMMC16G-M525-E51U Frequently Asked Questions (FAQ)
-
The operating temperature range for the EMMC16G-M525-E51U is -25°C to 85°C.
-
Yes, the EMMC16G-M525-E51U is compliant with the JEDEC eMMC 5.1 standard.
-
The maximum read speed is up to 250MB/s, and the maximum write speed is up to 125MB/s.
-
Yes, the EMMC16G-M525-E51U supports features like Secure Erase, Trim, and Write Protect to ensure data security.
-
The average power consumption of the EMMC16G-M525-E51U is around 150mA during active operation.