Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: EMVH500ARA221MKE0S

Total stock available through FindChips: 1,321
No results were found.

Reference Designs

  • Automotive 60W Brushless DC (BLDC) Motor Drive
    TIDA-00143: This TIDA-00143 reference design is a BLDC motor controller and is designed to operate from a single 12V (nominal) power supply which can vary over a wide range of voltages as found in typical automotive applications. The board is designed to drive motors in the 60W range, which require currents of 5 Amps. The size and layout of the board is intended to facilitate evaluation of the drive electronics and firmware, with easy access to key signals on individual test points. Connection to a wide variety of motors is possible using either the 3-contact connector or by soldering motor phase wires to plated-through holes in the board. The 12Vdc power is fused to prevent damage to the board or to bench power supplies in case of a motor fault during testing. Command and status of the motor can be communicated through the standard JTAG connector, or through PWM input and output signals. Users can also re-program the microcontroller through the JTAG connector, allowing customization to a wide variety of applications.
  • Automotive 60W Brushless DC (BLDC) Motor Drive - TIDA-00143 - TI Tool Folder
    TIDA-00143?SYS-null-null-findchips-refdes-rd-null-wwe: This TIDA-00143 reference design is a BLDC motor controller and is designed to operate from a single 12V (nominal) power supply which can vary over a wide range of voltages as found in typical automotive applications. The board is designed to drive motors in the 60W range, which require currents of 5 Amps. The size and layout of the board is intended to facilitate evaluation of the drive electronics and firmware, with easy access to key signals on individual test points. Connection to a wide variety of motors is possible using either the 3-contact connector or by soldering motor phase wires to plated-through holes in the board. The 12Vdc power is fused to prevent damage to the board or to bench power supplies in case of a motor fault during testing. Command and status of the motor can be communicated through the standard JTAG connector, or through PWM input and output signals. Users can also re-program the microcontroller through the JTAG connector, allowing customization to a wide variety of applications.

Best Price for EMVH500ARA221MKE0S

?

1,321 Total stock available through FindChips:

10
1,071
0% Savings:
$2.0503
RS Components
$2.0503
Average
 

Nippon Chemi-Con

Aluminium SMT capacitor MVH 220uF 50Vdc, RL

Price $2.0503 Stock 250 Buy Now

Price Details for EMVH500ARA221MKE0S

?
Selected Stock: 10
Low Average High
Authorized $2.0503 $2.0503 $2.0503