-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMX1T2RCT-ND
|
DigiKey | TRANS 2NPN 50V 0.15A 6EMT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4854 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
EMX1T2R
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 6-Pin EMT T/R - Tape and Reel (Alt: EMX1T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0706 | Buy Now |
DISTI #
755-EMX1T2R
|
Mouser Electronics | Bipolar Transistors - BJT DUAL NPN 50V 150MA RoHS: Compliant | 34763 |
|
$0.0820 / $0.3900 | Buy Now |
|
Future Electronics | EMX1 Series 50 V 0.15 A SMT NPN General Purpose Transistor - EMT-6 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$0.0794 / $0.0862 | Buy Now |
|
Bristol Electronics | 4315 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.15A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 3452 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.15A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 4210 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.15A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 12781 |
|
$0.1245 / $0.8300 | Buy Now |
DISTI #
EMX1T2R
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 6-Pin EMT T/R - Tape and Reel (Alt: EMX1T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0706 | Buy Now |
DISTI #
EMX1T2R
|
TME | Transistor: NPN x2, bipolar, 50V, 0.15A, 150mW, SOT563 Min Qty: 5 | 0 |
|
$0.0496 / $0.1494 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMX1T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMX1T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for EMX1T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMX1T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMZ8NTR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN | ROHM Semiconductor | EMX1T2R vs UMZ8NTR |
PUMX1 | Small Signal Bipolar Transistor | Nexperia | EMX1T2R vs PUMX1 |
BC847S | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Jiangsu Changjiang Electronics Technology Co Ltd | EMX1T2R vs BC847S |
PUMX1 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | EMX1T2R vs PUMX1 |
UMZ1 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon | ROHM Semiconductor | EMX1T2R vs UMZ1 |
PUMX1T/R | Small Signal Bipolar Transistor | Nexperia | EMX1T2R vs PUMX1T/R |
UMX2NTR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88, 6 PIN | ROHM Semiconductor | EMX1T2R vs UMX2NTR |
PUMZ1,115 | PUMZ1 - NPN/PNP general purpose transistors TSSOP 6-Pin | NXP Semiconductors | EMX1T2R vs PUMZ1,115 |
934034220115 | TRANSISTOR 100 mA, 40 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | EMX1T2R vs 934034220115 |
EMX3T2R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN | ROHM Semiconductor | EMX1T2R vs EMX3T2R |