Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
L-com Inc | EnStation2 is a 2.4 GHz High-Powered, Long-Distance Wireless N300 Outdoor AP/Client Bridge with a high-gain 13 dBi dual-polarization internal directional antenna ideal for Point-to-Point deployments up to 4 miles. It includes two (2) Fast Ethernet ports and is housed in an IP55-rated waterproof housing to maintain robust performance even in harsh environments. Its a smart solution for streaming video data for IP Cameras monitoring parking lots and it includes an additional Fast Ethernet Port (LAN 2) to connect a camera for this type of application. Going The Distance. EnGenius EnStations are Outdoor Wireless Access Points that feature high 26 dBm output power and high receive sensitivity coupled with embedded high-gain directional antennas that emit a narrow signal beam to deliver robust and stable connectivity over extremely long distances - up to 4 miles in clear line-of-sight point-to-point deployments!. | $145.9900 |
|
View Details |