There are no models available for this part yet.
Overview of EN11-HSB0AF15 by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-15 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-14 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-16 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for EN11-HSB0AF15 by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R0952
|
Newark | Potentiometer Encoder/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies EN11-HSB0AF15 RoHS: Compliant Min Qty: 3960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now | |
DISTI #
EN11-HSB0AF15-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 3960 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5817 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3960 Package Multiple: 1320 Lead time: 32 Weeks | 0 |
|
$1.4100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now | ||
DISTI #
000000000003349975
|
Sager | Encoders 11mm ROTARY ENCODER Min Qty: 1320 | 0 |
|
$1.6200 | Buy Now |
CAD Models for EN11-HSB0AF15 by TT electronics / BI Technologies
Part Data Attributes for EN11-HSB0AF15 by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SHAFT TYPE
|
Body Breadth
|
11.7 mm
|
Body Height
|
6.2 mm
|
Body Length or Diameter
|
13.75 mm
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
.01A@5VDC
|
Contact Voltage(DC)-Max
|
5 V
|
Electrical Life
|
30000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
20
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
GRAY CODE
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
SOLDER
|