There are no models available for this part yet.
Overview of EN11-HSM1AF15 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-15 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-14 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-16 | Coilcraft Inc | RF inductor, tunable, not RoHS |
CAD Models for EN11-HSM1AF15 by TT Electronics Resistors
Part Data Attributes for EN11-HSM1AF15 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
TT Electronics
|
Actuator Type
|
SHAFT TYPE
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
11.7 mm
|
Body Height
|
6.6 mm
|
Body Length or Diameter
|
13.75 mm
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
.01A@5VDC
|
Contact Voltage(DC)-Max
|
5 V
|
Electrical Life
|
30000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
20
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
GRAY CODE
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
SOLDER
|
Related Parts for EN11-HSM1AF15
-
EN11-HSM1BF20Rotary Switches
-
ELSH-F91C1-0CPGS-C5000Visible LEDs
-
5NLE15EElectric Fuses
-
5KP70Transient Suppressors
-
6DBL-02-006Terminals and Terminal Blocks
-
D1FK60-5053Rectifier Diodes
-
3296Z-1-504LFVariable Resistors
-
10067847-001RLFHeaders and Edge Type Connectors
-
CGA2B3X7R1V104K050BBFixed Capacitors