Datasheets
EN11-VSB1AF15 by:

ROTARY CODED SWITCH-20POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Part Details for EN11-VSB1AF15 by TT electronics / BI Technologies

Overview of EN11-VSB1AF15 by TT electronics / BI Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Motor control systems Robotics and Drones

Price & Stock for EN11-VSB1AF15

Part # Distributor Description Stock Price Buy
DISTI # 85R0980
Newark Potentiometer Encoder/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies EN11-VSB1AF15 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9460
$0.9460 Buy Now
DISTI # EN11-VSB1AF15-ND
DigiKey ROTARY ENCODER MECHANICAL 20PPR Min Qty: 3600 Lead time: 34 Weeks Container: Bulk Temporarily Out of Stock
  • 3,600 $1.6089
$1.6089 Buy Now
Future Electronics Encoders 20 pulse 20 detent 11mm Rotary RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 900 Lead time: 32 Weeks Container: Tray 0
Tray
  • 900 $1.5200
$1.5200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 900 $3.5400
  • 1,800 $1.8700
  • 2,700 $1.3200
  • 3,600 $1.2900
$1.2900 / $3.5400 Buy Now
DISTI # 000000000002981354
Sager Encoders 20 pulse 20 detent 11mm Rotary Min Qty: 900 0
  • 900 $1.6200
$1.6200 Buy Now

Part Details for EN11-VSB1AF15

EN11-VSB1AF15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EN11-VSB1AF15 Part Data Attributes

EN11-VSB1AF15 TT electronics / BI Technologies
Buy Now Datasheet
Compare Parts:
EN11-VSB1AF15 TT electronics / BI Technologies ROTARY CODED SWITCH-20POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Type SHAFT TYPE
Body Breadth 5.9 mm
Body Height 13.75 mm
Body Length or Diameter 11.7 mm
Contact Current(DC)-Max 0.01 A
Contact (DC) Max Rating R Load .01A@5VDC
Contact Voltage(DC)-Max 5 V
Electrical Life 30000 Cycle(s)
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Number of Positions 20
Number of Switch Sections 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Surface Mount NO
Switch Action LATCHED
Switch Function GRAY CODE
Switch Type ROTARY CODED SWITCH
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN11-VSB1AF15 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN11-VSB1AF15 by TT electronics / BI Technologies

  • Please alert me when EN11-VSB1AF15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EN11-VSB1AF15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN11-VSB1AF15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EN11-VSB1AF15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN11-VSB1AF15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN11-VSB1AF15 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: