Part Details for EN11-VSB1AQ15 by TT electronics / BI Technologies
Overview of EN11-VSB1AQ15 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-15 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-14 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-16 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for EN11-VSB1AQ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R0981
|
Newark | Potentiometer Encoder/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies EN11-VSB1AQ15 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9460 | Buy Now |
DISTI #
EN11-VSB1AQ15-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 3600 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5817 | Buy Now |
|
Future Electronics | Mechanical Encoder Rotary Incremental Knurl 2.5oz.in Right Angle Gray RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 900 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1800 Partner Stock |
|
$1.3700 / $3.9200 | Buy Now |
DISTI #
000000000002596621
|
Sager | Encoders 11mm Rotary Incremental Encoder Min Qty: 900 | 0 |
|
$1.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1800 Partner Stock |
|
$1.3700 / $3.9200 | Buy Now |
Part Details for EN11-VSB1AQ15
EN11-VSB1AQ15 CAD Models
EN11-VSB1AQ15 Part Data Attributes
|
EN11-VSB1AQ15
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN11-VSB1AQ15
TT electronics / BI Technologies
ROTARY CODED SWITCH-20POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Breadth | 5.9 mm | |
Body Height | 13.75 mm | |
Body Length or Diameter | 11.7 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 20 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | GRAY CODE | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |