Part Details for EN11-VSM0AF20 by TT electronics / BI Technologies
Overview of EN11-VSM0AF20 by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-15 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-14 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-16 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for EN11-VSM0AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1220
|
Newark | Potentiometer Encoder/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies EN11-VSM0AF20 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
987-1191-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
2310 In Stock |
|
$1.6089 / $2.9500 | Buy Now |
|
Future Electronics | EN11 Series 11 mm Side Adjustment 5 V Shaft Actuator Switch Rotary Encoder RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 900 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.6900 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat Right Angle Gray Digital Square Wave 20PPR Through Hole PC Pin RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH-GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-RIGHT ANGLE | 3 |
|
$2.2598 / $2.4563 | Buy Now |
DISTI #
EN11-VSM0AF20
|
TME | Encoder: incremental, THT, 20imp/revol, two phase A and B, 5VDC Min Qty: 1 | 0 |
|
$2.3700 / $3.7300 | RFQ |
DISTI #
000000000002427870
|
Sager | Encoders 11mm Min Qty: 900 | 0 |
|
$1.6200 | Buy Now |
Part Details for EN11-VSM0AF20
EN11-VSM0AF20 CAD Models
EN11-VSM0AF20 Part Data Attributes
|
EN11-VSM0AF20
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN11-VSM0AF20
TT electronics / BI Technologies
ROTARY CODED SWITCH-20POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 |